
The LMP91300YZRR is a 16-bit analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The device is packaged in a Tape and Reel format. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Texas Instruments LMP91300YZRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP91300YZRR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP91300YZRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.