The LMP91300YZRT is a 16-bit analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. This device is compliant with RoHS regulations and is available in a tray packaging format with 250 units per package. The LMP91300YZRT is a specialized IC for analog applications.
Sign in to ask questions about the Texas Instruments LMP91300YZRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP91300YZRT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP91300YZRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.