Sign in to ask questions about the Texas Instruments LMP92001SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP92001SQE/NOPB technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 16 |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 12 |
| Number of DAC Channels | 12 |
| Number of GPIO | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | LMP92001 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP92001SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
