
The LMP92001SQX/NOPB is a 12-bit 16-channel analog-to-digital converter with a conversion rate of 100KS/s. It features an I2C interface and 12 digital-to-analog converters. The device also includes 8 GPIO pins and operates over a temperature range of -45°C to 125°C. The LMP92001SQX/NOPB is RoHS compliant and lead free.
Texas Instruments LMP92001SQX/NOPB technical specifications.
| Conversion Rate | 100KS/s |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 16 |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 12 |
| Number of DAC Channels | 12 |
| Number of GPIO | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | LMP92001 |
| RoHS | Compliant |
No datasheet is available for this part.