
Integrated, Multichannel ADC and DAC for Analog Monitoring & Control 36-WQFN -40 to 125
Sign in to ask questions about the Texas Instruments LMP92018SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP92018SQ/NOPB technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of DAC Channels | 4 |
| Number of GPIO | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP92018SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.