
Analog System Data Conversion
Sign in to ask questions about the Texas Instruments LMP92018SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP92018SQE/NOPB technical specifications.
| Conversion Rate | 500KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of GPIO | 12 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP92018SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
