Integrated, Multichannel ADC and DAC for Analog Monitoring & Control 36-WQFN -40 to 125
Sign in to ask questions about the Texas Instruments LMP92018SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP92018SQX/NOPB technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 10 |
| Number of DAC Channels | 4 |
| Number of GPIO | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP92018SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.