
The LMP92064SD/NOPB is a 12-bit dual channel analog-to-digital converter from Texas Instruments. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and has a maximum power dissipation of 2W. It is designed for surface mount applications and is available in a tape and reel packaging. The LMP92064SD/NOPB has an operating temperature range of -40°C to 105°C and a sampling rate of 125KS/s.
Sign in to ask questions about the Texas Instruments LMP92064SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP92064SD/NOPB technical specifications.
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP92064SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.