The LMP92064SDE/NOPB is a 12-bit dual analog-to-digital converter with a bandwidth of 70kHz. It operates on a supply voltage of 4.5V to 5.5V and has an operating temperature range of -40°C to 105°C. The device is RoHS compliant and features a surface mount package. It is designed for use in applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Texas Instruments LMP92064SDE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP92064SDE/NOPB technical specifications.
| Bandwidth | 70kHz |
| Common Mode Rejection Ratio | 110dB |
| Input Offset Voltage (Vos) | 15uV |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Amplifiers | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP92064SDE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.