
The LMP92066PWP is a 12-bit dual 2-channel I2C data converter from Texas Instruments. It operates over a temperature range of -40°C to 125°C and can supply up to 30mW of power. The device is packaged in a lead-free HTSSOP-28 package and is compliant with RoHS regulations. The LMP92066PWP is designed for use in a variety of applications, including data acquisition and industrial control systems.
Sign in to ask questions about the Texas Instruments LMP92066PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP92066PWP technical specifications.
| Package/Case | HTSSOP |
| Differential Output | No |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 250us |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP92066PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
