
Dual-channel, 12-bit digital-to-analog converter (DAC) with I2C interface. Features a 250µs settling time and operates from -40°C to 125°C. Surface mountable in a 16-pin HTSSOP package, this lead-free and RoHS compliant component offers a power consumption of 30mW. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Texas Instruments LMP92066PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP92066PWPR technical specifications.
| Package/Case | HTSSOP |
| Differential Output | No |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 30mW |
| RoHS Compliant | Yes |
| Settling Time | 250us |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP92066PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
