Low-noise, High gain, 3-Channel AFE for Thermopile Sensors 24-WQFN -25 to 85
Sign in to ask questions about the Texas Instruments LMP93601NHZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP93601NHZR technical specifications.
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Operating Supply Current | 1.1mA |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.3KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP93601NHZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.