
The LMP93601NHZT is a 16-bit 1-channel analog front end integrated circuit from Texas Instruments. It operates over a temperature range of -25°C to 85°C and consumes 1.1mA of supply current. The device is RoHS compliant and available in a QFN package with 250 units per reel. It features a SPI interface and a sampling rate of 1.3KS/s.
Texas Instruments LMP93601NHZT technical specifications.
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Current | 1.1mA |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.3KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP93601NHZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
