
The LMR10510XMF/NOPB is a 1A adjustable DC/DC regulator with a maximum input voltage of 5.5V and a minimum input voltage of 3V. It has a maximum output current of 1A and a maximum output voltage of 4.5V, with a minimum output voltage of 600mV. The device is packaged in a SOT-23-5 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 3.3mA.
Sign in to ask questions about the Texas Instruments LMR10510XMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10510XMF/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10510XMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
