1A Step-Down DC/DC Switching Regulator, featuring an adjustable output voltage from 600mV to 4.5V. Operates with an input voltage range of 3V to 5.5V, supporting a maximum output current of 1A. This surface-mount component is housed in a compact SOT-23-5 package, measuring 3.05mm x 1.75mm x 1.3mm. It offers a high maximum duty cycle of 94% and a low quiescent current of 3.3mA, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMR10510XMFE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10510XMFE/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Duty Cycle | 94% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.3mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 1.2mm |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10510XMFE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
