
1A, adjustable output, step-down DC/DC switching regulator. Features a 3V to 5.5V input voltage range and a maximum output voltage of 4.5V. Operates with a quiescent current of 3.3mA and a maximum operating temperature of 125°C. Packaged in a compact SOT-23-5 surface-mount case, measuring 3.05mm x 1.75mm x 1.3mm. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LMR10510YMFE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10510YMFE/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10510YMFE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
