
The LMR10510YMFX/NOPB is a surface mount DC/DC controller with an adjustable output voltage of 4.5V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 units per reel. The LMR10510YMFX/NOPB is a lead-free device and is suitable for use in a variety of applications requiring a low quiescent current of 3.3mA.
Sign in to ask questions about the Texas Instruments LMR10510YMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10510YMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10510YMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
