IC 1 A SWITCHING REGULATOR, 3.75 kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, PLASTIC, LLP-6, Switching Regulator or Controller
Sign in to ask questions about the Texas Instruments LMR10510YSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10510YSD technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 4.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMR10510YSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.