
The LMR10510YSD/NOPB is a surface mount DC/DC controller with a positive output voltage of 4.5V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS. The device is packaged in a 16-pin HVSON package and is available in quantities of 1000. The LMR10510YSD/NOPB is a lead-free device and is not Reach SVHC compliant.
Sign in to ask questions about the Texas Instruments LMR10510YSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10510YSD/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Quiescent Current | 3.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10510YSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
