
Power Management IC Development Tools LMR10510 Demo Brd
Sign in to ask questions about the Texas Instruments LMR10510YSDDEMO/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10510YSDDEMO/NOPB technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMR10510YSDDEMO/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
