Adjustable 1A DC/DC buck controller, surface mountable in a 6WSON package. Features a 3V to 5.5V input voltage range and provides an adjustable positive output voltage from 600mV up to 4.5V, with a maximum output current of 1A. Operates across a wide temperature range of -40°C to 125°C, with a quiescent current of 3.3mA. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LMR10510YSDE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10510YSDE/NOPB technical specifications.
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10510YSDE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.