The LMR10515XMF is a low dropout linear regulator from Texas Instruments, featuring a 4.5V output voltage and 1.5A output current. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23 package. The device is not RoHS compliant, but is Reach SVHC compliant. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR10515XMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMR10515XMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.