The LMR10515XMFX is a 5-pin TSSOP DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 3V and 5.5V. This device is designed for automotive applications and features a terminal position of dual. The package dimensions are 1.6mm in width and 2.9mm in length, with a pin count of 5 and a JEDEC package code of R-PDSO-G5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR10515XMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR10515XMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.