
The LMR10515XMFX/NOPB is a SOT-23-5 packaged DC/DC controller with an efficiency of 93% and a maximum operating temperature of 125°C. It operates from 3V to 5.5V input voltage and provides an adjustable output voltage from 600mV to 4.5V with a maximum output current of 1.5A. This device is RoHS compliant and features a quiescent current of 3.3mA. It is suitable for surface mount applications and is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments LMR10515XMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10515XMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10515XMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
