The LMR10515YMFX/NOPB is a SIMPLE SWITCHER DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum output current of 1.5A and a maximum output voltage of 4.5V. This device is packaged in a SOT-23-5 package and is available in tape and reel packaging. The LMR10515YMFX/NOPB is RoHS compliant and has a quiescent current of 3.3mA.
Sign in to ask questions about the Texas Instruments LMR10515YMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10515YMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10515YMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.