5.5V, 1.5A step-down voltage regulator, featuring adjustable output voltage from 600mV to 4.5V. This integrated circuit offers up to 93% efficiency and a maximum output current of 1.5A. Operating within a 3V to 5.5V input voltage range, it supports a wide temperature range of -40°C to 125°C. The surface mount component is available in SOT-23 and LLP 6-WSON packages, with dimensions of 3mm x 3mm x 0.8mm.
Sign in to ask questions about the Texas Instruments LMR10515YSDE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10515YSDE/NOPB technical specifications.
| Efficiency | 93% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Weight | 0.000342oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10515YSDE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.