The LMR10520XSD/NOPB is a SIMPLE SWITCHER DC/DC controller with an efficiency of 93%. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a single output with a maximum current of 2A and a maximum voltage of 4.5V. It is available in a LLP-6 package and is packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Texas Instruments LMR10520XSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10520XSD/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10520XSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
