
5.5V input, 2A step-down voltage regulator featuring adjustable output from 600mV to 4.5V. This surface mount DC/DC controller offers a 3.3mA quiescent current and operates within a -40°C to 125°C temperature range. Packaged in SOT-23 and LLP 6-WSON, it supports a maximum output current of 2A.
Sign in to ask questions about the Texas Instruments LMR10520XSDE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10520XSDE/NOPB technical specifications.
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10520XSDE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.