
3A, 3MHz step-down regulator with adjustable output voltage from 600mV to 4.5V. Features a maximum input voltage of 5.5V and 93% efficiency. This single-channel, positive output regulator operates from -40°C to 125°C and is housed in a compact 3mm x 3mm WSON package with a height of 800µm. Surface mountable and RoHS compliant.
Sign in to ask questions about the Texas Instruments LMR10530XSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10530XSD/NOPB technical specifications.
| Efficiency | 93% |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3.2mA |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10530XSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.