
The LMR10530XSDX/NOPB is a surface mount DC/DC controller from Texas Instruments with an efficiency of 93%. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a single output channel and is available in a tape and reel packaging with 4500 units per package. It can handle a maximum output current of 3A and has a quiescent current of 3.2mA. The LMR10530XSDX/NOPB is suitable for use in applications where a high level of efficiency is required.
Texas Instruments LMR10530XSDX/NOPB technical specifications.
| Efficiency | 93% |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| RoHS Compliant | Yes |
| Series | LMR10530 |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.