
5.5V, 3A 3MHz Step-Down Regulator in WSON Package 10-WSON -40 to 125
Sign in to ask questions about the Texas Instruments LMR10530YSDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR10530YSDX/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| RoHS Compliant | Yes |
| Series | LMR10530 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10530YSDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.