
1A Step-Down DC/DC Switching Regulator, featuring adjustable output voltage from 800mV to 17V. Operates with an input voltage range of 3V to 20V and a maximum output current of 1A. This surface mount component is housed in a compact TSOT package, measuring 3.05mm x 1.75mm x 1mm. It offers a wide operating temperature range of -40°C to 125°C and a quiescent current of 1.5mA. The device is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LMR12010XMKE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR12010XMKE/NOPB technical specifications.
| Package/Case | TSOT |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 17V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMR12010 |
| Weight | 0.00127oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR12010XMKE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
