
The LMR12015XSD/NOPB is a surface mount positive DC/DC controller from Texas Instruments. It operates from 3V to 20V and provides an adjustable output voltage of up to 18V. The device is capable of delivering 1.5A of output current and has a quiescent current of 2.4mA. It is designed for use in applications where high efficiency is required, with an efficiency of up to 90%. The LMR12015XSD/NOPB is RoHS compliant and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments LMR12015XSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR12015XSD/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.4mA |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR12015XSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.