The LMR12020XSD/NOPB is a SIMPLE SWITCHER DC/DC controller from Texas Instruments, featuring 90% efficiency and a maximum operating temperature of 125°C. It is designed for surface mount applications and is RoHS compliant. The device has a single output with a maximum current of 2A and a maximum voltage of 18V, and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments LMR12020XSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR12020XSD/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.4mA |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR12020XSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
