
The LMR12020XSDX/NOPB is a surface mount DC/DC controller with an efficiency of 90% and a maximum operating temperature of 125°C. It has a maximum output current of 2A and a maximum output voltage of 18V. The device is RoHS compliant and available in a package quantity of 4500 units per reel. It is part of the SIMPLE SWITCHER series and has a quiescent current of 2.4mA. The LMR12020XSDX/NOPB is suitable for use in applications where a high level of efficiency and reliability are required.
Sign in to ask questions about the Texas Instruments LMR12020XSDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR12020XSDX/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR12020XSDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.