600mA step-down converter, operating from a 4V to 40V input range, features an adjustable output voltage from 765mV to 38.8V. This power management IC offers a low quiescent current of 28uA and a single positive output. Packaged in a lead-free SOT-23-6 surface mount configuration, it operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMR14006YDDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR14006YDDCT technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 38.8V |
| Min Output Voltage | 765mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 38.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR14006YDDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
