Automotive-grade step-down DC/DC converter, operating from a 4-V to 40-V input range. Features 1-A output current capability and high efficiency with eco-mode operation. This integrated circuit is housed in a compact 6-pin SOT-23 Thin package, measuring 2.9 mm in length and 1.6 mm in width. Designed for a wide temperature range of -40°C to 125°C, it offers a single function for power management.
Texas Instruments LMR14010ADDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR14010ADDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.