The LMR14020SQDDAQ1 is a single-channel DC/DC controller from Texas Instruments. It operates within a temperature range of -40 to 125°C and has a maximum input voltage of 40V. This device is designed for automotive applications and features a 8-terminal package in the HSOP-8 configuration. The LMR14020SQDDAQ1 is a power management IC that can handle various input voltages between 4 and 40V.
Sign in to ask questions about the Texas Instruments LMR14020SQDDAQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR14020SQDDAQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR14020SQDDAQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.