The LMR14020SQDPRRQ1 is an automotive DC/DC controller from Texas Instruments. It features a 4x4mm HSON package and operates over a temperature range of -40 to 125°C. This device has a single function and is suitable for use in automotive applications. The input voltage range is from 4V to 40V.
Sign in to ask questions about the Texas Instruments LMR14020SQDPRRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR14020SQDPRRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR14020SQDPRRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.