The LMR14020SSQDDARQ1 is an automotive DC/DC controller with a maximum operating temperature of 125°C and a JEDEC package code of R-PDSO-G8. It has 8 terminals and a number of functions of 1. The device operates within a temperature range of -40°C to 125°C and can handle input voltages between 4V and 40V. The LMR14020SSQDDARQ1 is available in a SOP-8 package type.
Sign in to ask questions about the Texas Instruments LMR14020SSQDDARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR14020SSQDDARQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR14020SSQDDARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.