
Automotive 40-V, 3.5-A, 2.2-MHz step-down converter, featuring a low 40-uA quiescent current. This power management IC operates across an extended temperature range of -40°C to 125°C, suitable for demanding automotive applications. It offers a wide input voltage range from 4V to 40V and is housed in an 8-terminal, R-PDSO-G8 PowerPAD package.
Sign in to ask questions about the Texas Instruments LMR14030SQDDAQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR14030SQDDAQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR14030SQDDAQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.