
This 8-channel DC/DC controller is designed for automotive applications, operating within a temperature range of -40°C to 125°C. It features a JEDEC package code of R-PDSO-G8 and a terminal position of dual. The device is suitable for use with input voltages between 4V and 40V.
Texas Instruments LMR14030SSQDDARQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR14030SSQDDARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.