The LMR14050QDPRRQ1 is a DC/DC controller from Texas Instruments with a temperature grade of AUTOMOTIVE and a JEDEC package code of S-PDSO-N10. It has 10 terminals and operates over a temperature range of -40 to 125°C. The device is designed for use in automotive applications and has a maximum input voltage of 40V and a minimum input voltage of 4V.
Sign in to ask questions about the Texas Instruments LMR14050QDPRRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR14050QDPRRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR14050QDPRRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.