The LMR14050SQDPRRQ1 is a 10-pin dual IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 4V and 40V. The device features a JEDEC package code of S-PDSO-N10 and a terminal position of dual. It is a single-function device with a temperature grade of automotive.
Sign in to ask questions about the Texas Instruments LMR14050SQDPRRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR14050SQDPRRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR14050SQDPRRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.