
The LMR14203XMK/NOPB is a surface mount DC/DC controller with an adjustable output voltage of 34V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device is packaged in a SOT-23-6 package and is available in quantities of 1000 on cut tape. The LMR14203XMK/NOPB is a member of the SIMPLE SWITCHER series and does not feature a synchronous rectifier.
Sign in to ask questions about the Texas Instruments LMR14203XMK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR14203XMK/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 765mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR14203XMK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
