
Step-down DC/DC switching regulator with adjustable output voltage from 765mV to 34V. Features a wide input voltage range of 4.5V to 42V and a maximum output current of 600mA. This single-channel, positive output regulator operates from -40°C to 125°C and is housed in a compact SOT-23-6 surface-mount package. Ideal for power management applications requiring efficient voltage conversion.
Sign in to ask questions about the Texas Instruments LMR14206XMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR14206XMKX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 765mV |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 870um |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR14206XMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
