
Automotive-grade step-down regulator, a 6-terminal DC/DC controller, operates from a 4V to 60V input range. This integrated circuit features a 600mA output current capability and a low quiescent current. Packaged in a 6-SOT-23-THIN (R-PDSO-G6) with dimensions of 1.6mm width and 2.9mm length, it supports a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR16006XDDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR16006XDDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.