
Automotive-grade step-down regulator, a power management IC featuring a 4V to 60V input voltage range and 600mA output current. This DC/DC controller operates from -40°C to 125°C, housed in a compact 6-terminal SOT-23 Thin package with a width of 1.6mm and length of 2.9mm. It offers a single function and low quiescent current for efficient power conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR16006YDDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR16006YDDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.