
Automotive-qualified 0.6A buck regulator, a DC/DC controller, operates from a 4V to 40V input range, withstanding transients up to 65V. This integrated circuit features a low 28µA quiescent current and a 125°C maximum operating temperature. Housed in a 6-terminal SOT-23 Thin package (JEDEC R-PDSO-G6), it offers a compact 1.6mm width and 2.9mm length.
Texas Instruments LMR16006YQDDCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR16006YQDDCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.