
Automotive-grade DC/DC step-down converter, a power management IC, operates from a 4.3V to 60V input. This 2A converter features a low 40µA quiescent current and a single function. Housed in an 8-terminal, 3.9mm x 4.9mm SOIC package with PowerPAD, it supports an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMR16020PDDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR16020PDDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR16020PDDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.